
61301621821 | |
|---|---|
DigiKey Part Number | 732-61301621821-ND |
Manufacturer | |
Manufacturer Product Number | 61301621821 |
Description | WR-PHD 2.54 MM DUAL SOCKET HEADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61301621821 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.331" (8.40mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 25 | kr.4.23520 | kr.105.88 |
| 100 | kr.3.96250 | kr.396.25 |
| 250 | kr.3.68356 | kr.920.89 |
| 500 | kr.3.40458 | kr.1,702.29 |
| 1.000 | kr.2.85300 | kr.2,853.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |












