
61234020621 | |
|---|---|
DigiKey Part Number | 732-61234020621TR-ND - Tape & Reel (TR) 732-61234020621CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61234020621 |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61234020621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.47000 | kr.51.47 |
| 10 | kr.49.34300 | kr.493.43 |
| 50 | kr.43.40860 | kr.2,170.43 |
| 100 | kr.37.41000 | kr.3,741.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.28.27037 | kr.8,481.11 |
| 600 | kr.24.26490 | kr.14,558.94 |
| Unit Price without VAT: | kr.51.47000 |
|---|---|
| Unit Price with VAT: | kr.64.33750 |












