
61004021821 | |
|---|---|
DigiKey Part Number | 732-61004021821-ND |
Manufacturer | |
Manufacturer Product Number | 61004021821 |
Description | WR-PHD 2.54 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61004021821 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.293" (7.44mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.39.97400 | kr.399.74 |
| 100 | kr.38.47750 | kr.3,847.75 |
| 250 | kr.36.87344 | kr.9,218.36 |
| 500 | kr.35.26942 | kr.17,634.71 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |



