
61000511921 | |
|---|---|
DigiKey Part Number | 732-61000511921-ND |
Manufacturer | |
Manufacturer Product Number | 61000511921 |
Description | WR-PHD 2.54 MM SMT SOCKET HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61000511921 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.9.32000 | kr.93.20 |
| 100 | kr.8.48930 | kr.848.93 |
| 250 | kr.7.48756 | kr.1,871.89 |
| 500 | kr.6.65700 | kr.3,328.50 |
| 1.000 | kr.6.15614 | kr.6,156.14 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |




