


60614003121504 | |
|---|---|
DigiKey Part Number | 732-14182-ND |
Manufacturer | |
Manufacturer Product Number | 60614003121504 |
Description | MCX THT PCB PLUG, STRAIGHT, 5.08 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60614003121504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.12000 | kr.50.12 |
| 25 | kr.44.29880 | kr.1,107.47 |
| 50 | kr.40.80920 | kr.2,040.46 |
| 100 | kr.37.31450 | kr.3,731.45 |
| 250 | kr.33.82588 | kr.8,456.47 |
| 500 | kr.26.84826 | kr.13,424.13 |
| Unit Price without VAT: | kr.50.12000 |
|---|---|
| Unit Price with VAT: | kr.62.65000 |




