
60613003121501 | |
|---|---|
DigiKey Part Number | 732-14181-ND |
Manufacturer | |
Manufacturer Product Number | 60613003121501 |
Description | MCX THT PCB PLUG, RIGHT ANGLED, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60613003121501 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Tray | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCX-P-P-H-RA-TH1 | Samtec Inc. | 1.045 | SAM9697-ND | kr.44.06000 | Parametric Equivalent |
| PE45872 | Pasternack | 0 | 6099-PE45872-ND | kr.413.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 25 | kr.49.62960 | kr.1,240.74 |
| 50 | kr.46.32640 | kr.2,316.32 |
| 100 | kr.43.01690 | kr.4,301.69 |
| 250 | kr.39.70132 | kr.9,925.33 |
| 500 | kr.33.08224 | kr.16,541.12 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |


