
60436022211521 | |
|---|---|
DigiKey Part Number | 732-60436022211521-ND |
Manufacturer | |
Manufacturer Product Number | 60436022211521 |
Description | WR-NTYPE_CABLE CONNECTOR_RIGHT A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60436022211521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-200 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.54000 | kr.212.54 |
| 10 | kr.194.82900 | kr.1,948.29 |
| 100 | kr.173.57760 | kr.17,357.76 |
| 250 | kr.152.32308 | kr.38,080.77 |
| Unit Price without VAT: | kr.212.54000 |
|---|---|
| Unit Price with VAT: | kr.265.67500 |

