
60426522410120 | |
---|---|
DigiKey Part Number | 732-60426522410120-ND |
Manufacturer | |
Manufacturer Product Number | 60426522410120 |
Description | WR-NTYPE_CABLE CONNECTOR_BULKHEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60426522410120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58, 141, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.225.54000 | kr.225.54 |
10 | kr.206.71400 | kr.2,067.14 |
100 | kr.184.16510 | kr.18,416.51 |
250 | kr.161.61460 | kr.40,403.65 |
Unit Price without VAT: | kr.225.54000 |
---|---|
Unit Price with VAT: | kr.281.92500 |