MFG_60425522510420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60425522510420

DigiKey Part Number
732-60425522510420-ND
Manufacturer
Manufacturer Product Number
60425522510420
Description
WR-NTYPE_CABLE CONNECTOR_BULKHEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
60425522510420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178, 196
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass, Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.2dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.242.88000kr.242.88
10kr.222.64300kr.2,226.43
100kr.198.35520kr.19,835.52
250kr.174.06720kr.43,516.80
Manufacturers Standard Package
Unit Price without VAT:kr.242.88000
Unit Price with VAT:kr.303.60000