
60326521110320 | |
|---|---|
DigiKey Part Number | 732-60326521110320-ND |
Manufacturer | |
Manufacturer Product Number | 60326521110320 |
Description | WR-SMA_CABLE CONNECTOR_BULKHEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60326521110320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.69000 | kr.82.69 |
| 10 | kr.75.83300 | kr.758.33 |
| 50 | kr.67.55860 | kr.3,377.93 |
| 250 | kr.59.28660 | kr.14,821.65 |
| 500 | kr.52.39012 | kr.26,195.06 |
| Unit Price without VAT: | kr.82.69000 |
|---|---|
| Unit Price with VAT: | kr.103.36250 |

