
60326420112220 | |
|---|---|
DigiKey Part Number | 732-60326420112220-ND |
Manufacturer | |
Manufacturer Product Number | 60326420112220 |
Description | WR-SMA_CABLE CONNECTOR_BULKHEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60326420112220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.32mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.68000 | kr.71.68 |
| 10 | kr.65.74100 | kr.657.41 |
| 50 | kr.58.56760 | kr.2,928.38 |
| 250 | kr.51.39660 | kr.12,849.15 |
| 500 | kr.45.41760 | kr.22,708.80 |
| Unit Price without VAT: | kr.71.68000 |
|---|---|
| Unit Price with VAT: | kr.89.60000 |

