


60314002124524 | |
|---|---|
DigiKey Part Number | 732-13856-ND |
Manufacturer | |
Manufacturer Product Number | 60314002124524 |
Description | SMA PCB THT PLUG STRAIGHT WR-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60314002124524 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.16000 | kr.73.16 |
| 10 | kr.70.12000 | kr.701.20 |
| 25 | kr.64.02880 | kr.1,600.72 |
| 60 | kr.57.92850 | kr.3,475.71 |
| 180 | kr.51.82950 | kr.9,329.31 |
| Unit Price without VAT: | kr.73.16000 |
|---|---|
| Unit Price with VAT: | kr.91.45000 |





