


60312312114616 | |
|---|---|
DigiKey Part Number | 732-13847-ND |
Manufacturer | |
Manufacturer Product Number | 60312312114616 |
Description | SMA PANEL JACK 2-HOLE FLANGE STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60312312114616 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.11000 | kr.96.11 |
| 10 | kr.89.70500 | kr.897.05 |
| 25 | kr.83.29480 | kr.2,082.37 |
| 60 | kr.76.88517 | kr.4,613.11 |
| 180 | kr.67.27372 | kr.12,109.27 |
| Unit Price without VAT: | kr.96.11000 |
|---|---|
| Unit Price with VAT: | kr.120.13750 |


