




60312002114503 | |
|---|---|
DigiKey Part Number | 732-13835-ND |
Manufacturer | |
Manufacturer Product Number | 60312002114503 |
Description | SMA PCB THT JACK STRAIGHT WR-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60312002114503 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 50 | kr.35.12360 | kr.1,756.18 |
| 100 | kr.33.72250 | kr.3,372.25 |
| 180 | kr.30.91383 | kr.5,564.49 |
| 360 | kr.28.10522 | kr.10,117.88 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |












