
60124002122502 | |
|---|---|
DigiKey Part Number | 732-60124002122502-ND |
Manufacturer | |
Manufacturer Product Number | 60124002122502 |
Description | WR-SMP_PCB CONNECTOR_THT PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60124002122502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.42dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.46000 | kr.43.46 |
| 10 | kr.39.82100 | kr.398.21 |
| 100 | kr.37.64160 | kr.3,764.16 |
| 250 | kr.35.45880 | kr.8,864.70 |
| 500 | kr.33.28716 | kr.16,643.58 |
| 1.000 | kr.28.93248 | kr.28,932.48 |
| Unit Price without VAT: | kr.43.46000 |
|---|---|
| Unit Price with VAT: | kr.54.32500 |

