
600648230220 | |
---|---|
DigiKey Part Number | 732-2890-ND |
Manufacturer | |
Manufacturer Product Number | 600648230220 |
Description | TOOL HAND CRIMPER 28-30AWG SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,442.62000 | kr.2,442.62 |
Unit Price without VAT: | kr.2,442.62000 |
---|---|
Unit Price with VAT: | kr.3,053.27500 |