
580060716001 | |
|---|---|
DigiKey Part Number | 732-580060716001TR-ND - Tape & Reel (TR) 732-580060716001CT-ND - Cut Tape (CT) 732-580060716001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 580060716001 |
Description | WRIS-PSMB METAL PLATE RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 580060716001 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.31600 | kr.33.16 |
| 50 | kr.2.96720 | kr.148.36 |
| 100 | kr.2.70080 | kr.270.08 |
| 250 | kr.2.49796 | kr.624.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.49796 | kr.12,489.80 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

