
560112120004 | |
|---|---|
DigiKey Part Number | 732-560112120004TR-ND - Tape & Reel (TR) 732-560112120004CT-ND - Cut Tape (CT) 732-560112120004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112120004 |
Description | RES 10K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112120004 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 50 | kr.0.50080 | kr.25.04 |
| 500 | kr.0.33602 | kr.168.01 |
| 2.500 | kr.0.25994 | kr.649.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20288 | kr.1,014.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

