
5580850 | |
|---|---|
DigiKey Part Number | 732-4303-ND |
Manufacturer | |
Manufacturer Product Number | 5580850 |
Description | CONN RING CIRC 0AWG M8 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Tubular (Battery Lugs) 0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5580850 Models |
Category | Length - Overall 1.457" (37.00mm) |
Manufacturer Würth Elektronik | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Contact Material Copper Alloy |
Stud/Tab Size M8 Stud | Contact Finish Tin |
Width - Outer Edges 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 100 | kr.22.19000 | kr.2,219.00 |
| 500 | kr.19.97112 | kr.9,985.56 |
| 1.000 | kr.17.75206 | kr.17,752.06 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |











