
5580625 | |
|---|---|
DigiKey Part Number | 732-4299-ND |
Manufacturer | |
Manufacturer Product Number | 5580625 |
Description | CONN RING CIRC M6 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular Tubular (Battery Lugs) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 100 | kr.9.57830 | kr.957.83 |
| 500 | kr.8.64946 | kr.4,324.73 |
| 1.000 | kr.7.82869 | kr.7,828.69 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |






