
530911000 | |
|---|---|
DigiKey Part Number | 732-12423-ND |
Manufacturer | |
Manufacturer Product Number | 530911000 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 530911000 Models |
Category | Mounting Type Adhesive |
Manufacturer Würth Elektronik | Size / Dimension 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Nylon 6.6 |
Part Status Active | Color Natural |
Type Quad Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.57240 | kr.78.62 |
| 100 | kr.1.37580 | kr.137.58 |
| 250 | kr.1.28704 | kr.321.76 |
| 500 | kr.1.22362 | kr.611.81 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |







