
524430000 | |
---|---|
DigiKey Part Number | 732-12419-ND |
Manufacturer | |
Manufacturer Product Number | 524430000 |
Description | CBL CLAMP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Natural Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.106" (53.50mm) | |
Width | 0.748" (19.00mm) | |
Height | 0.350" (8.89mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.46000 | kr.6.46 |
10 | kr.5.90100 | kr.59.01 |
25 | kr.5.25320 | kr.131.33 |
50 | kr.4.60280 | kr.230.14 |
100 | kr.4.28540 | kr.428.54 |
200 | kr.4.07230 | kr.814.46 |
Unit Price without VAT: | kr.6.46000 |
---|---|
Unit Price with VAT: | kr.8.07500 |