
521230000 | |
|---|---|
DigiKey Part Number | 732-12388-ND |
Manufacturer | |
Manufacturer Product Number | 521230000 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.378" (9.60mm) | |
Width | 0.378" (9.60mm) | |
Height | 0.256" (6.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.23100 | kr.32.31 |
| 50 | kr.2.87920 | kr.143.96 |
| 100 | kr.2.53100 | kr.253.10 |
| 500 | kr.2.35102 | kr.1,175.51 |
| 1.000 | kr.2.23493 | kr.2,234.93 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



