
500914500 | |
|---|---|
DigiKey Part Number | 732-12352-ND |
Manufacturer | |
Manufacturer Product Number | 500914500 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.327" (8.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.327" (8.30mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | 0.126" (3.20mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.472" (12.00mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.1.01900 | kr.10.19 |
| 50 | kr.0.91200 | kr.45.60 |
| 100 | kr.0.80110 | kr.80.11 |
| 500 | kr.0.74304 | kr.371.52 |
| 1.000 | kr.0.70821 | kr.708.21 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |


