
472123020421 | |
---|---|
DigiKey Part Number | 732-472123020421-ND |
Manufacturer | |
Manufacturer Product Number | 472123020421 |
Description | SWITCH TOGGLE SPDT 1A 30V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 472123020421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.93000 | kr.44.93 |
10 | kr.41.18400 | kr.411.84 |
100 | kr.36.69120 | kr.3,669.12 |
250 | kr.32.19840 | kr.8,049.60 |
500 | kr.29.95200 | kr.14,976.00 |
1.000 | kr.27.70560 | kr.27,705.60 |
Unit Price without VAT: | kr.44.93000 |
---|---|
Unit Price with VAT: | kr.56.16250 |