
471NS04268540 | |
---|---|
DigiKey Part Number | 732-471NS04268540-ND |
Manufacturer | |
Manufacturer Product Number | 471NS04268540 |
Description | SWITCH ROCKER SPST 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471NS04268540 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 220 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CQC, ENEC, UL | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.78000 | kr.27.78 |
10 | kr.25.57400 | kr.255.74 |
100 | kr.24.26110 | kr.2,426.11 |
250 | kr.22.94220 | kr.5,735.55 |
500 | kr.21.62304 | kr.10,811.52 |
1.000 | kr.18.99078 | kr.18,990.78 |
Unit Price without VAT: | kr.27.78000 |
---|---|
Unit Price with VAT: | kr.34.72500 |