
471NS03268840 | |
|---|---|
DigiKey Part Number | 732-471NS03268840-ND |
Manufacturer | |
Manufacturer Product Number | 471NS03268840 |
Description | SWITCH ROCKER SPST 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471NS03268840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CQC, ENEC, UL | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.44000 | kr.30.44 |
| 10 | kr.28.01900 | kr.280.19 |
| 100 | kr.26.57530 | kr.2,657.53 |
| 250 | kr.25.12996 | kr.6,282.49 |
| 500 | kr.23.69034 | kr.11,845.17 |
| 1.000 | kr.20.79932 | kr.20,799.32 |
| Unit Price without VAT: | kr.30.44000 |
|---|---|
| Unit Price with VAT: | kr.38.05000 |




