
435151014824 | |
|---|---|
DigiKey Part Number | 732-435151014824TR-ND - Tape & Reel (TR) 732-435151014824CT-ND - Cut Tape (CT) 732-435151014824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 435151014824 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 435151014824 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.60mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 25 | kr.2.98000 | kr.74.50 |
| 100 | kr.2.82760 | kr.282.76 |
| 250 | kr.2.68184 | kr.670.46 |
| 500 | kr.2.53600 | kr.1,268.00 |
| 1.000 | kr.2.24436 | kr.2,244.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | kr.2.24437 | kr.21,321.51 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |











