
434781025816 | |
|---|---|
DigiKey Part Number | 732-434781025816TR-ND - Tape & Reel (TR) 732-434781025816CT-ND - Cut Tape (CT) 732-434781025816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 434781025816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 434781025816 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.20mm x 4.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.40mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.7.02500 | kr.70.25 |
| 100 | kr.6.66970 | kr.666.97 |
| 250 | kr.6.30196 | kr.1,575.49 |
| 500 | kr.5.94058 | kr.2,970.29 |
| 1.000 | kr.5.21782 | kr.5,217.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.5.21782 | kr.13,566.33 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |









