
434163025816 | |
|---|---|
DigiKey Part Number | 732-434163025816TR-ND - Tape & Reel (TR) 732-434163025816CT-ND - Cut Tape (CT) 732-434163025816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 434163025816 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 434163025816 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.70mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 25 | kr.4.88960 | kr.122.24 |
| 100 | kr.4.48240 | kr.448.24 |
| 250 | kr.4.07664 | kr.1,019.16 |
| 500 | kr.3.66452 | kr.1,832.26 |
| 1.000 | kr.2.84032 | kr.2,840.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.84032 | kr.7,100.80 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

