


431256031736 | |
|---|---|
DigiKey Part Number | 732-3862-ND |
Manufacturer | |
Manufacturer Product Number | 431256031736 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 431256031736 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.40mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 360gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Length, Right Angle 3.15mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.54400 | kr.35.44 |
| 50 | kr.3.19540 | kr.159.77 |
| 100 | kr.2.96080 | kr.296.08 |
| 250 | kr.2.71352 | kr.678.38 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


