


430172085816 | |
|---|---|
DigiKey Part Number | 732-13660-2-ND - Tape & Reel (TR) 732-13660-1-ND - Cut Tape (CT) 732-13660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430172085816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430172085816 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 12.00mm x 12.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA9T), Nylon 9T |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.3.12680 | kr.78.17 |
| 50 | kr.2.83400 | kr.141.70 |
| 125 | kr.2.47920 | kr.309.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.47896 | kr.619.74 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



