




430152043836 | |
|---|---|
DigiKey Part Number | 732-6992-2-ND - Tape & Reel (TR) 732-6992-1-ND - Cut Tape (CT) 732-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430152043836 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430152043836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 50 | kr.3.36700 | kr.168.35 |
| 100 | kr.3.07020 | kr.307.02 |
| 500 | kr.2.78640 | kr.1,393.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.17688 | kr.2,176.88 |
| 2.000 | kr.1.95048 | kr.3,900.96 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |










