
430151005826 | |
|---|---|
DigiKey Part Number | 732-430151005826TR-ND - Tape & Reel (TR) 732-430151005826CT-ND - Cut Tape (CT) 732-430151005826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430151005826 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430151005826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 25 | kr.1.57440 | kr.39.36 |
| 100 | kr.1.45920 | kr.145.92 |
| 250 | kr.1.35680 | kr.339.20 |
| 500 | kr.1.24160 | kr.620.80 |
| 1.000 | kr.1.02400 | kr.1,024.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.92160 | kr.6,451.20 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |




