
429427520917 | |
|---|---|
DigiKey Part Number | 429427520917-ND |
Manufacturer | |
Manufacturer Product Number | 429427520917 |
Description | SW ROTARY DIP HEX COMP 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 429427520917 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428427320917 | Würth Elektronik | 6 | 428427320917-ND | kr.28.28000 | Parametric Equivalent |
| 428427520917 | Würth Elektronik | 42 | 428427520917-ND | kr.32.84000 | Parametric Equivalent |
| 429427320917 | Würth Elektronik | 32 | 429427320917-ND | kr.32.84000 | Parametric Equivalent |
| DRR 60116 | Knitter-Switch | 34 | 3746-DRR60116-ND | kr.27.14000 | Parametric Equivalent |
| RD10RA16CVAT | CIT Relay and Switch | 174 | 2449-RD10RA16CVAT-ND | kr.21.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.28000 | kr.28.28 |
| 10 | kr.25.99400 | kr.259.94 |
| 50 | kr.23.35660 | kr.1,167.83 |
| 100 | kr.22.82400 | kr.2,282.40 |
| 250 | kr.21.87324 | kr.5,468.31 |
| 500 | kr.20.92200 | kr.10,461.00 |
| Unit Price without VAT: | kr.28.28000 |
|---|---|
| Unit Price with VAT: | kr.35.35000 |

