Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428527420910

DigiKey Part Number
428527420910-ND
Manufacturer
Manufacturer Product Number
428527420910
Description
SWITCH ROTARY DIP BCD 0.15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
428527420910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.543" (13.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.45000kr.23.45
10kr.20.35000kr.203.50
50kr.16.06540kr.803.27
100kr.15.58260kr.1,558.26
250kr.15.21552kr.3,803.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.45000
Unit Price with VAT:kr.29.31250