
428527320908 | |
|---|---|
DigiKey Part Number | 428527320908-ND |
Manufacturer | |
Manufacturer Product Number | 428527320908 |
Description | SW ROTARY DIP OCTAL 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428527320908 Models |
Category | Height Above Board 0.256" (6.50mm) |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Octal | Features IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428527520908 | Würth Elektronik | 275 | 428527520908-ND | kr.21.73000 | Parametric Equivalent |
| RD10RA8RTT | CIT Relay and Switch | 64 | 2449-RD10RA8RTT-ND | kr.19.04000 | Parametric Equivalent |
| RDTCR08P1T | E-Switch | 1.746 | EG5692-ND | kr.31.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.55000 | kr.24.55 |
| 10 | kr.21.31300 | kr.213.13 |
| 50 | kr.17.90180 | kr.895.09 |
| Unit Price without VAT: | kr.24.55000 |
|---|---|
| Unit Price with VAT: | kr.30.68750 |

