



428427320910 | |
|---|---|
DigiKey Part Number | 428427320910-ND |
Manufacturer | |
Manufacturer Product Number | 428427320910 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428427320910 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.92000 | kr.33.92 |
| 25 | kr.27.37600 | kr.684.40 |
| 50 | kr.23.35660 | kr.1,167.83 |
| Unit Price without VAT: | kr.33.92000 |
|---|---|
| Unit Price with VAT: | kr.42.40000 |


