418127270912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418127270912

DigiKey Part Number
418127270912-ND
Manufacturer
Manufacturer Product Number
418127270912
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418127270912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Würth Elektronik
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
12
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
1.217" (30.92mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418117270912Würth Elektronik11732-3841-5-NDkr.22.95000Parametric Equivalent
DS04-254-1L-12BKSame Sky (Formerly CUI Devices)772223-DS04-254-1L-12BK-NDkr.10.32000Parametric Equivalent
KT12EHCIT Relay and Switch2192449-KT12EH-NDkr.13.72000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.47000kr.16.47
16kr.15.06375kr.241.02
96kr.14.50531kr.1,392.51
240kr.14.04858kr.3,371.66
496kr.13.72800kr.6,809.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.47000
Unit Price with VAT:kr.20.58750