
418127160906 | |
|---|---|
DigiKey Part Number | 418127160906-ND |
Manufacturer | |
Manufacturer Product Number | 418127160906 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418127160906 Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.617" (15.68mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.14.28400 | kr.142.84 |
| 100 | kr.13.35840 | kr.1,335.84 |
| 250 | kr.12.43908 | kr.3,109.77 |
| 500 | kr.11.52612 | kr.5,763.06 |
| 1.000 | kr.9.67490 | kr.9,674.90 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |


