



418121270808 | |
|---|---|
DigiKey Part Number | 732-6965-2-ND - Tape & Reel (TR) 732-6965-1-ND - Cut Tape (CT) 732-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270808 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270808 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.18.44900 | kr.184.49 |
| 50 | kr.16.76300 | kr.838.15 |
| 100 | kr.15.24140 | kr.1,524.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.85580 | kr.9,484.64 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |







