
418121160808 | |
|---|---|
DigiKey Part Number | 732-6960-2-ND - Tape & Reel (TR) 732-6960-1-ND - Cut Tape (CT) 732-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160808 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121160808 Models |
Category | Height Above Board 0.138" (3.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.22.08900 | kr.220.89 |
| 50 | kr.20.08520 | kr.1,004.26 |
| 100 | kr.18.26550 | kr.1,826.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.15.87536 | kr.12,700.29 |
| 1.600 | kr.14.20798 | kr.22,732.77 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |


