
416131160812 | |
|---|---|
DigiKey Part Number | 732-416131160812TR-ND - Tape & Reel (TR) 732-416131160812CT-ND - Cut Tape (CT) 732-416131160812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160812 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.646" (16.41mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.06000 | kr.39.06 |
| 25 | kr.33.21800 | kr.830.45 |
| 100 | kr.29.30580 | kr.2,930.58 |
| 250 | kr.27.35296 | kr.6,838.24 |
| 500 | kr.24.42692 | kr.12,213.46 |
| 1.000 | kr.23.44726 | kr.23,447.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.57146 | kr.43,142.92 |
| Unit Price without VAT: | kr.39.06000 |
|---|---|
| Unit Price with VAT: | kr.48.82500 |





