
416131160801 | |
|---|---|
DigiKey Part Number | 732-416131160801TR-ND - Tape & Reel (TR) 732-416131160801CT-ND - Cut Tape (CT) 732-416131160801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160801 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160801 Models |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.091" (2.31mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA01H0SB1R | C&K | 6.589 | CKN10538CT-ND | kr.28.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 25 | kr.17.81040 | kr.445.26 |
| 100 | kr.15.71050 | kr.1,571.05 |
| 250 | kr.14.66444 | kr.3,666.11 |
| 500 | kr.13.09210 | kr.6,546.05 |
| 1.000 | kr.12.57222 | kr.12,572.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.57225 | kr.25,144.50 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |













