
407150015200 | |
|---|---|
DigiKey Part Number | 732-407150015200-ND |
Manufacturer | |
Manufacturer Product Number | 407150015200 |
Description | THERM PAD 15MMX15MM W/ADH BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 15.00mm x 15.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.787" (20.00mm) | |
Material | Graphite | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 113°F ~ 158°F (45°C ~ 70°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.93000 | kr.15.93 |
| 5 | kr.14.04800 | kr.70.24 |
| 10 | kr.12.88700 | kr.128.87 |
| 25 | kr.11.78560 | kr.294.64 |
| 50 | kr.10.75600 | kr.537.80 |
| Unit Price without VAT: | kr.15.93000 |
|---|---|
| Unit Price with VAT: | kr.19.91250 |









