
40004030 | |
|---|---|
DigiKey Part Number | 732-40004030-ND |
Manufacturer | |
Manufacturer Product Number | 40004030 |
Description | THERM PAD 400X200MM PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,126.49000 | kr.1,126.49 |
| 2 | kr.992.20500 | kr.1,984.41 |
| 3 | kr.911.62000 | kr.2,734.86 |
| 4 | kr.831.09750 | kr.3,324.39 |
| 5 | kr.762.15800 | kr.3,810.79 |
| Unit Price without VAT: | kr.1,126.49000 |
|---|---|
| Unit Price with VAT: | kr.1,408.11250 |

