
36702203 | |
|---|---|
DigiKey Part Number | 732-36702203-ND |
Manufacturer | |
Manufacturer Product Number | 36702203 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.697" (17.70mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36702203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.697" (17.70mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 5 | kr.18.98800 | kr.94.94 |
| 10 | kr.17.35700 | kr.173.57 |
| 25 | kr.15.78960 | kr.394.74 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |





