
36503255S | |
|---|---|
DigiKey Part Number | 732-11660-ND |
Manufacturer | |
Manufacturer Product Number | 36503255S |
Description | RF SHIELD 0.984" THROUGH HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 0.984" (25.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 36503255S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Ventilation | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 50 | kr.8.64940 | kr.432.47 |
| 100 | kr.8.01090 | kr.801.09 |
| 250 | kr.7.54652 | kr.1,886.63 |
| 500 | kr.7.14016 | kr.3,570.08 |
| 1.000 | kr.6.61125 | kr.6,611.25 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |



