3641014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364105

DigiKey Part Number
732-13938-ND
Manufacturer
Manufacturer Product Number
364105
Description
RF FERRITE SHEET 2.362"X2.362"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.31000kr.68.31
5kr.62.41000kr.312.05
10kr.59.38500kr.593.85
50kr.56.42460kr.2,821.23
100kr.53.46410kr.5,346.41
Manufacturers Standard Package
Unit Price without VAT:kr.68.31000
Unit Price with VAT:kr.85.38750