
36003600 | |
|---|---|
DigiKey Part Number | 732-2500-ND |
Manufacturer | |
Manufacturer Product Number | 36003600 |
Description | RF SHIELD 2.433X2.433" SLDR/SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 2.433" (61.80mm) X 2.433" (61.80mm) Non-Vented Solder and Snap On |
Datasheet | Datasheet |
EDA/CAD Models | 36003600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.433" (61.80mm) | |
Width - Overall | 2.433" (61.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder and Snap On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.25000 | kr.46.25 |
| 10 | kr.44.75700 | kr.447.57 |
| 50 | kr.42.43460 | kr.2,121.73 |
| 100 | kr.38.89350 | kr.3,889.35 |
| Unit Price without VAT: | kr.46.25000 |
|---|---|
| Unit Price with VAT: | kr.57.81250 |



